Part Details for SDWL1608C8N7GSTF by Sunlord
Overview of SDWL1608C8N7GSTF by Sunlord
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDWL1608C8N7GSTF
SDWL1608C8N7GSTF CAD Models
SDWL1608C8N7GSTF Part Data Attributes
|
SDWL1608C8N7GSTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL1608C8N7GSTF
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | SDWL-C | |
Terminal Finish | TIN |
Alternate Parts for SDWL1608C8N7GSTF
This table gives cross-reference parts and alternative options found for SDWL1608C8N7GSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL1608C8N7GSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQCW1608Z0G8N7PB | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | SDWL1608C8N7GSTF vs WQCW1608Z0G8N7PB |
WRFI0603-S-8N7GT | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | SDWL1608C8N7GSTF vs WRFI0603-S-8N7GT |