Part Details for SE-1500-15 by Mean Well
Overview of SE-1500-15 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SE-1500-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4468-ND
|
DigiKey | AC/DC CONVERTER 15V 1500W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$314.4190 / $335.3800 | Buy Now |
DISTI #
SE-1500-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-1500-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SE1500-15
|
Mouser Electronics | Switching Power Supplies 1500 15V 100A Enclosed RoHS: Compliant | 14 |
|
$223.9700 / $307.7300 | Buy Now |
DISTI #
70388320
|
RS | Power Supply, Enclosed, 1500W Power Supply, +15V100A | MEAN WELL SE-1500-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$311.9000 / $335.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$290.9100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@100A - 1500W RoHS: Compliant |
5 In Stock |
|
$240.2600 / $283.2100 | Buy Now |
DISTI #
SE-1500-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-1500-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
SE-1500-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-1500-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003772784
|
Sager | Switching Power Supplies 1500 15V 100A Enclosed Min Qty: 1 | 19 |
|
$235.2000 / $266.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@100A - 1500W RoHS: Compliant |
5 In Stock |
|
$240.2600 / $283.2100 | Buy Now |
Part Details for SE-1500-15
SE-1500-15 CAD Models
SE-1500-15 Part Data Attributes
|
SE-1500-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-1500-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 100 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | YES |