Part Details for SE-450-15 by Mean Well
Overview of SE-450-15 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SE-450-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4474-ND
|
DigiKey | AC/DC CONVERTER 15V 450W Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$87.6876 / $98.8000 | Buy Now |
DISTI #
SE-450-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SE-450-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SE450-15
|
Mouser Electronics | Switching Power Supplies 450W 15V 30A RoHS: Compliant | 0 |
|
$79.4800 / $88.9500 | Order Now |
|
Future Electronics | SE-450 Series 450 W Single Output 15 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$87.1900 / $91.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@30A - 450W RoHS: Compliant |
12 In Stock 37 Factory Stock |
|
$77.6400 / $88.9300 | Buy Now |
DISTI #
76877205
|
Verical | AC/DC Power Supply Single-OUT 15V 30A 450W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 11 |
|
$100.9320 / $115.6090 | Buy Now |
DISTI #
000000000003772808
|
Sager | Switching Power Supplies 450W 15V 30A Min Qty: 1 | 109 |
|
$80.3800 / $91.8600 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 15V@30A - 450W RoHS: Compliant |
12 In Stock 37 Factory Stock |
|
$77.6400 / $88.9300 | Buy Now |
Part Details for SE-450-15
SE-450-15 CAD Models
SE-450-15 Part Data Attributes
|
SE-450-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SE-450-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |