Part Details for SE050B2HQ1/Z01SFZ by NXP Semiconductors
Results Overview of SE050B2HQ1/Z01SFZ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE050B2HQ1/Z01SFZ Information
SE050B2HQ1/Z01SFZ by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SE050B2HQ1/Z01SFZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH3505
|
Newark | Rsa, Aes, 3Des/ Reel Rohs Compliant: Yes |Nxp SE050B2HQ1/Z01SFZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1300 / $2.6000 | Buy Now |
|
DISTI #
57AK4959
|
Newark | Iot Secure Element, Hx2Qfn, 105Deg C Rohs Compliant: Yes |Nxp SE050B2HQ1/Z01SFZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.8000 / $4.2100 | Buy Now |
|
DISTI #
SE050B2HQ1/Z01SFZ
|
Avnet Americas | - Tape and Reel (Alt: SE050B2HQ1/Z01SFZ) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2464 / $2.2932 | Buy Now |
|
DISTI #
SE050B2HQ1/Z01SFZ
|
Avnet Silica | (Alt: SE050B2HQ1/Z01SFZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SE050B2HQ1/Z01SFZ
|
EBV Elektronik | (Alt: SE050B2HQ1/Z01SFZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SE050B2HQ1/Z01SFZ by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SE050B2HQ1/Z01SFZ
SE050B2HQ1/Z01SFZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SE050B2HQ1/Z01SFZ Part Data Attributes
|
|
SE050B2HQ1/Z01SFZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE050B2HQ1/Z01SFZ
NXP Semiconductors
Microprocessor Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | HVQCCN, LCC20,.12SQ,16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.12SQ,16 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.33 mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm | |
| uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for SE050B2HQ1/Z01SFZ
This table gives cross-reference parts and alternative options found for SE050B2HQ1/Z01SFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE050B2HQ1/Z01SFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935386986472 | NXP Semiconductors | Check for Price | Microprocessor Circuit | SE050B2HQ1/Z01SFZ vs 935386986472 |
SE050B2HQ1/Z01SFZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the chip. Refer to the NXP application note AN12270 for more details.
-
Implement secure boot by using the SE050's built-in secure boot mechanism, which verifies the authenticity of the firmware before booting. Use the NXP-provided secure boot tools and follow the guidelines in the SE050 datasheet and application notes.
-
The SE050B2HQ1/Z01SFZ operates within a temperature range of -40°C to 105°C. However, for optimal performance and reliability, it is recommended to operate within a temperature range of 0°C to 85°C.
-
Configure the SE050B2HQ1/Z01SFZ for I2C or SPI communication by setting the appropriate pins and registers according to the datasheet. For I2C, set the SCL and SDA pins, and for SPI, set the SCK, MOSI, and MISO pins. Refer to the SE050 datasheet and application notes for more details.
-
The SE050B2HQ1/Z01SFZ supports a maximum clock frequency of 100 MHz. However, the actual clock frequency may vary depending on the specific application and use case.