Part Details for SE2605L-R by Skyworks Solutions Inc
Results Overview of SE2605L-R by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE2605L-R Information
SE2605L-R by Skyworks Solutions Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SE2605L-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2149 |
|
RFQ |
US Tariff Estimator: SE2605L-R by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SE2605L-R
SE2605L-R Part Data Attributes
|
|
SE2605L-R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SE2605L-R
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 3 X 3 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
| Part Package Code | QFN | |
| Package Description | 3 X 3 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Seated Height-Max | 0.9 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Telecom IC Type | TELECOM CIRCUIT | |
| Temperature Grade | OTHER | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 3 mm |
SE2605L-R Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the SE2605L-R can be found in the Skyworks Solutions Inc. application note AN302A, which provides detailed guidelines for optimal performance and thermal management.
-
The SE2605L-R requires a bias voltage of 3.3V to 5V, and a bias current of 10mA to 20mA. Ensure the bias circuit is designed to provide a stable voltage and current to the device, and follow the recommended biasing scheme outlined in the datasheet.
-
The SE2605L-R is designed to handle a maximum input power of +20 dBm. Exceeding this power level may result in device damage or degradation. Ensure the input power is within the recommended range to ensure optimal performance and device reliability.
-
Common issues with the SE2605L-R can often be attributed to improper biasing, poor PCB layout, or incorrect input/output matching. Troubleshoot by verifying the bias circuit, checking the PCB layout for any errors or omissions, and ensuring proper input/output matching networks are in place.
-
Yes, the SE2605L-R is a high-power device and requires proper thermal management to ensure optimal performance and reliability. Ensure the device is mounted on a heat sink or thermal pad, and follow the recommended thermal management guidelines outlined in the datasheet.