Part Details for SE3450-12 by Honeywell Sensing and Control
Overview of SE3450-12 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE3450-12
SE3450-12 CAD Models
SE3450-12 Part Data Attributes
|
SE3450-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SE3450-12
Honeywell Sensing and Control
Infrared LED, 1-Element, 935nm, HERMETIC SEALED, METAL CAN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | HERMETIC SEALED, METAL CAN-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 935 nm | |
Response Time-Max | 7e-7 s | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 90 deg |