Part Details for SE511F by NXP Semiconductors
Overview of SE511F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SE511F
SE511F CAD Models
SE511F Part Data Attributes
|
SE511F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE511F
NXP Semiconductors
IC OP-AMP, CDIP16, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SE511F
This table gives cross-reference parts and alternative options found for SE511F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE511F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE511F | OP-AMP, CDIP16 | Philips Semiconductors | SE511F vs NE511F |
NE511F | IC OP-AMP, CDIP16, Operational Amplifier | NXP Semiconductors | SE511F vs NE511F |
NE511N | Operational Amplifier, BIPolar, PDIP16 | Signetics | SE511F vs NE511N |
SE511F | OP-AMP, CDIP16 | Philips Semiconductors | SE511F vs SE511F |
NE511B | IC OP-AMP, PDIP16, Operational Amplifier | NXP Semiconductors | SE511F vs NE511B |