Part Details for SE529N by Signetics
Overview of SE529N by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE529N
SE529N CAD Models
SE529N Part Data Attributes
|
SE529N
Signetics
Buy Now
Datasheet
|
Compare Parts:
SE529N
Signetics
Comparator, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-30 Code | R-PDIP-T14 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SE529N
This table gives cross-reference parts and alternative options found for SE529N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE529N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE529N | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | SE529N vs SE529N |
NE529F | IC COMPARATOR, 10000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator | NXP Semiconductors | SE529N vs NE529F |
SE529N | COMPARATOR, PDIP14 | Philips Semiconductors | SE529N vs SE529N |
NE529F | Comparator, 10000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | Signetics | SE529N vs NE529F |
NE529N | IC COMPARATOR, 10000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator | NXP Semiconductors | SE529N vs NE529N |