Part Details for SE532AN by NXP Semiconductors
Overview of SE532AN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for SE532AN
SE532AN CAD Models
SE532AN Part Data Attributes
|
SE532AN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE532AN
NXP Semiconductors
IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for SE532AN
This table gives cross-reference parts and alternative options found for SE532AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE532AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358AF | DUAL OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, DIP-8 | Philips Semiconductors | SE532AN vs LM358AF |
LM258AWPT | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | SE532AN vs LM258AWPT |
LM358AD | Low input bias current | STMicroelectronics | SE532AN vs LM358AD |
LM158AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | SE532AN vs LM158AN |
LM358AF | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, DIP-8, Operational Amplifier | NXP Semiconductors | SE532AN vs LM358AF |
LM358AN | DUAL OP-AMP, 4000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | SE532AN vs LM358AN |
LM258AYPT | Low-power dual op-amps with low input bias current | STMicroelectronics | SE532AN vs LM258AYPT |
LM358AWPT | Low power dual operational amplifiers | STMicroelectronics | SE532AN vs LM358AWPT |
LM158APT | Low power dual op-amps with low input bias current | STMicroelectronics | SE532AN vs LM158APT |
SE532AN | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP8, | Signetics | SE532AN vs SE532AN |