There are no models available for this part yet.
Overview of SE5534AN by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for SE5534AN by Signetics
Part Data Attributes for SE5534AN by Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
1.5 µA
|
Bias Current-Max (IIB) @25C
|
0.8 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES (AVCL>=3)
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
13 V/us
|
Supply Current-Max
|
9 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
25000
|
Alternate Parts for SE5534AN
This table gives cross-reference parts and alternative options found for SE5534AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5534AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5534ANSIIB | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Philips Semiconductors | SE5534AN vs SE5534ANSIIB |
SE5534NG | Operational Amplifier, Low Noise, Single -55 to +125°C, 8 LEAD PDIP, 50-TUBE | onsemi | SE5534AN vs SE5534NG |
SE5534AN-A | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Philips Semiconductors | SE5534AN vs SE5534AN-A |
SE5534AN | Operational Amplifier, Low Noise, Single, 8 LEAD PDIP, 50-TUBE | onsemi | SE5534AN vs SE5534AN |
SE5534ANSIIA | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Philips Semiconductors | SE5534AN vs SE5534ANSIIA |