-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9683-5-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8330 In Stock |
|
$0.4218 / $1.0500 | Buy Now |
DISTI #
28AH4858
|
Newark | Ic, Precision Timer, 8Soic, Frequency:-, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS SE555D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
595-SE555D
|
Mouser Electronics | Timers & Support Products Precision timer RoHS: Compliant | 2130 |
|
$0.4050 / $1.0500 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Rochester Electronics | SE555 Precision Timer RoHS: Compliant Status: Active Min Qty: 1 | 414 |
|
$0.3892 / $0.4579 | Buy Now |
DISTI #
SE555D-TI
|
TME | IC: peripheral circuit, astable,monostable,RC timer, 100kHz Min Qty: 3 | 1226 |
|
$0.4060 / $0.7000 | Buy Now |
|
Ameya Holding Limited | IC: peripheral circuit, astable,monostable,RC timer, 100kHz | 209597 |
|
RFQ | |
|
ComSIT USA | 1 Func, PDSO8 RoHS: Not Compliant | Europe - 65 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE555D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE555D
Texas Instruments
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SE555D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555D | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | SE555D vs SA555D |
SA555DG4 | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | SE555D vs SA555DG4 |
ICM7555CD,602 | ICM7555CDSOT96-1 | NXP Semiconductors | SE555D vs ICM7555CD,602 |
ICM7555ID-T | IC PULSE, 0.5 MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Analog Waveform Generation Function | NXP Semiconductors | SE555D vs ICM7555ID-T |
MC1455DR2G | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | SE555D vs MC1455DR2G |
LM555CMX | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | SE555D vs LM555CMX |
NE555DR | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | SE555D vs NE555DR |
935274819112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | SE555D vs 935274819112 |
935274829112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | SE555D vs 935274829112 |
KA555D | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | SE555D vs KA555D |