-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8956
|
Newark | Precision Timer, Single, 18V, 8-Soic, Fr, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SE555DG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
2156-SE555DG4-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
20613 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-22062-5-ND
|
DigiKey | IC OSC SGL TIMER 100KHZ 8-SOIC Min Qty: 1 Lead time: 53 Weeks Container: Tube |
1 In Stock |
|
$1.0700 | Buy Now |
|
Bristol Electronics | 654 |
|
RFQ | ||
|
Rochester Electronics | SE555 Precision Timer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 20613 |
|
$0.3992 / $0.4697 | Buy Now |
DISTI #
3121200
|
element14 Asia-Pacific | PRECISION TIMER, SINGLE, 18V, 8-SOIC RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$1.0715 | Buy Now |
DISTI #
3121200
|
Farnell | PRECISION TIMER, SINGLE, 18V, 8-SOIC RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 74 |
|
$1.0852 | Buy Now |
|
Win Source Electronics | IC OSC SGL TIMER 100KHZ 8-SOIC / PRCISION TIMERS | 225591 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SE555DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE555DG4
Texas Instruments
Precision timer for -55 to 125C operation 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SE555DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC555ID | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | SE555DG4 vs TLC555ID |
NE555DE4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | SE555DG4 vs NE555DE4 |
KA555D | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | SE555DG4 vs KA555D |
SE555DT | PULSE; RECTANGULAR, 0.5MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | SE555DG4 vs SE555DT |
935290988112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | SE555DG4 vs 935290988112 |
MC1455BD | Timer Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | SE555DG4 vs MC1455BD |
ICM7555ID/DG,118 | ICM7555IDSOT96-1 | NXP Semiconductors | SE555DG4 vs ICM7555ID/DG,118 |
TLC555QDREP | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | SE555DG4 vs TLC555QDREP |
935274829112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | SE555DG4 vs 935274829112 |
SE555DRG4 | Precision timer for -55 to 125C operation 8-SOIC -55 to 125 | Texas Instruments | SE555DG4 vs SE555DRG4 |