There are no models available for this part yet.
Overview of SE555N by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SE555N by Philips Semiconductors
Part Data Attributes for SE555N by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SE555N
This table gives cross-reference parts and alternative options found for SE555N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555J/883 | IC PULSE; RECTANGULAR, 0.051 MHz, TIMER, CDIP8, CERAMIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | SE555N vs LM555J/883 |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | SE555N vs MC1455P1 |
NE555N | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | Intersil Corporation | SE555N vs NE555N |
LM555CN/NOPB | IC PULSE; RECTANGULAR, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | National Semiconductor Corporation | SE555N vs LM555CN/NOPB |
MC1455BP1G | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | SE555N vs MC1455BP1G |
MC1455BP1 | PULSE, TIMER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | SE555N vs MC1455BP1 |
HA17555 | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | Renesas Electronics Corporation | SE555N vs HA17555 |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | SE555N vs TA7555P |
ICM7555MJA/HR | General-Purpose Timers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | SE555N vs ICM7555MJA/HR |
HA17555PS | 1 Func, BIPolar, PDIP8, DP-8 | Hitachi Ltd | SE555N vs HA17555PS |
Related Parts for SE555N
-
SE555DTAnalog Waveform Generation Functions
-
SE5534FKBOperational Amplifiers
-
VJ0603V104ZXXCW1BCFixed Capacitors
-
MAX713EPE+Switching Regulator or Controllers
-
SCS220AJTLLRectifier Diodes
-
MCHC908QY4CDWEMicrocontrollers
-
MPC525R0JFixed Resistors
-
BUZ330Power Field-Effect Transistors
-
MC74VHC1G03DFT1GGates