There are no models available for this part yet.
Overview of SEAM8-30-S02.0-S-08-3-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for SEAM8-30-S02.0-S-08-3-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SEAM8-30-S02.0-S-08-3-GP-ND
|
DigiKey | CONN TERMINAL HS HD ARRAY Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$28.2000 | Buy Now | |
DISTI #
SEAM8-30-S02.0-S-0
|
Avnet Americas | Connector Stacking Plug 240 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: SEAM8-30-S02.0-S-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-SEAM830S2S083-GP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$18.9800 / $20.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5300 / $31.5000 | Buy Now | ||
DISTI #
000000000006347743
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$18.9800 / $28.2000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$13.5300 / $31.5000 | Buy Now | ||
DISTI #
60d4990d3f7a2d033374031b
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$12.8900 / $28.2000 | Buy Now |
CAD Models for SEAM8-30-S02.0-S-08-3-GP by Samtec Inc
Part Data Attributes for SEAM8-30-S02.0-S-08-3-GP by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks, 5 Days
|
Additional Feature
|
SEARAY
|
Body Breadth
|
0.387 inch
|
Body Depth
|
0.179 inch
|
Body Length
|
1.175 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
CENTRONIC
|
Dielectric Withstanding Voltage
|
660VAC V
|
Durability
|
1000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
15000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.032 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE POST
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.3 A
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
240
|
Alternate Parts for SEAM8-30-S02.0-S-08-3-GP
This table gives cross-reference parts and alternative options found for SEAM8-30-S02.0-S-08-3-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAM8-30-S02.0-S-08-3-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAM8-30-S02.0-S-08-3 | Board Stacking Connector, | Samtec Inc | SEAM8-30-S02.0-S-08-3-GP vs SEAM8-30-S02.0-S-08-3 |
SEAM8-30-S02.0-L-08-2 | Board Stacking Connector, | Samtec Inc | SEAM8-30-S02.0-S-08-3-GP vs SEAM8-30-S02.0-L-08-2 |
SEAM8-30-S02.0-L-08-3-GP | Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Guide Post, Black Insulator, | Samtec Inc | SEAM8-30-S02.0-S-08-3-GP vs SEAM8-30-S02.0-L-08-3-GP |