Part Details for SEC-09 by Caplugs
Overview of SEC-09 by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS652BBGZ-RL | Analog Devices | ±250°/sec Yaw Rate Industrial | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R | |
ADXRS652BBGZ | Analog Devices | ±250°/sec Yaw Rate Industrial |
Price & Stock for SEC-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-SEC-09
|
Mouser Electronics | Standard Circular Connector 14.29mm Pink PE Stat Dissipative Threade RoHS: Compliant | 3772 |
|
$0.0870 / $0.2300 | Buy Now |
Part Details for SEC-09
SEC-09 CAD Models
SEC-09 Part Data Attributes
|
SEC-09
Caplugs
Buy Now
Datasheet
|
Compare Parts:
SEC-09
Caplugs
Connector Accessory, Cap Item, Polyethylene,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPLUGS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Caplugs | |
Associated Mil-Specs | MS90376; AS90376 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYETHYLENE | |
Military Connector Accessory Name | CAP ITEM |