Part Details for SED1180D0A by Seiko Epson Corporation
Overview of SED1180D0A by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SED1180D0A
SED1180D0A CAD Models
SED1180D0A Part Data Attributes
|
SED1180D0A
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SED1180D0A
Seiko Epson Corporation
Liquid Crystal Driver, 64-Segment, CMOS, ALUMINUM PAD, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ALUMINUM PAD, DIE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N80 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 64 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 25 V | |
Supply Voltage1-Min | 14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 6 MHz |