Part Details for SEMIX302KT16S by SEMIKRON
Overview of SEMIX302KT16S by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SEMIX302KT16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2117
|
Newark | Semix302Kt16S |Semikron SEMIX302KT16S Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.8200 / $99.9200 | Buy Now |
DISTI #
SEMIX302KT16S
|
TME | Module: thyristor, double series, 1.6kV, 300A, SEMIX2S, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$256.5500 / $305.2600 | RFQ |
Part Details for SEMIX302KT16S
SEMIX302KT16S CAD Models
SEMIX302KT16S Part Data Attributes:
|
SEMIX302KT16S
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SEMIX302KT16S
SEMIKRON
Silicon Controlled Rectifier, 471A I(T)RMS, 300000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, SEMIX 2S, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, X-XUFM-X9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | A-K-2AK | |
Holding Current-Max | 500 mA | |
JESD-30 Code | X-XUFM-X9 | |
Leakage Current-Max | 75 mA | |
Non-Repetitive Pk On-state Cur | 9300 A | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
On-state Current-Max | 300000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 471 A | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |