Part Details for SER1360-103KLD by Coilcraft Inc
Results Overview of SER1360-103KLD by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SER1360-103KLD Information
SER1360-103KLD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SER1360-103KLD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2288815
|
element14 Asia-Pacific | , 10uH, 7.2A, 10%, 24MHZ COO: CN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 26 |
|
$1.5200 / $1.6500 | Buy Now |
|
DISTI #
2288815RL
|
element14 Asia-Pacific | , 10uH, 7.2A, 10%, 24MHZ COO: CN RoHS: Compliant Min Qty: 100 Container: Reel | 26 |
|
$1.5200 / $1.5500 | Buy Now |
|
DISTI #
2297886
|
element14 Asia-Pacific | , 10uH, 7.2A, 10%, 24MHZ, COO: CN RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.2100 / $1.2300 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 1949 |
|
$0.5940 / $1.8000 | Buy Now |
|
|
Coilcraft Direct | Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2046 |
|
$0.7200 / $1.3000 | Buy Now |
|
|
Chip Stock | GeneralPurposeInductor,10uH,10%,1Element,Ferrite-Core,SMD,5050 | 6500 |
|
RFQ | |
|
|
LCSC | 4.4A 10uH 10% 7A 9.83m SMD-3P12.7x12.6mm Fixed Inductors RoHS | 13 |
|
$2.4076 / $3.8123 | Buy Now |
|
|
Win Source Electronics | Inductor Power Shielded Wirewound 10uH 10% 100KHz Ferrite 7.2A 0.01081Ohm DCR Automotive T/R / Shielded Power Inductors | 5000 |
|
$0.7283 / $1.0926 | Buy Now |
US Tariff Estimator: SER1360-103KLD by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SER1360-103KLD
SER1360-103KLD CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SER1360-103KLD Part Data Attributes
|
|
SER1360-103KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER1360-103KLD
Coilcraft Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | COILCRAFT | |
| Case/Size Code | 5050 | |
| Construction | Rectangular | |
| Core Material | FERRITE | |
| DC Resistance | 0.01081 Ω | |
| Inductance-Nom (L) | 10 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 5.45 mm | |
| Package Length | 12.7 mm | |
| Package Style | SMT | |
| Package Width | 12.6 mm | |
| Packing Method | TR, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 7.2 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 24 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Placement | DUAL IN-LINE | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 0.1 MHz | |
| Tolerance | 10% |
Alternate Parts for SER1360-103KLD
This table gives cross-reference parts and alternative options found for SER1360-103KLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SER1360-103KLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SER1360-103KSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5151-23 | SER1360-103KLD vs SER1360-103KSD |
| ST598PTA103KSH | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 10%, Ferrite-Core, 5050 | SER1360-103KLD vs ST598PTA103KSH |
| SER1360-103KTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | SER1360-103KLD vs SER1360-103KTB |
| ST598PTA103KLZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 10%, Ferrite-Core, 5050 | SER1360-103KLD vs ST598PTA103KLZ |
| ST598PTA103KTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 10%, Ferrite-Core, 5050 | SER1360-103KLD vs ST598PTA103KTH |
| SER1360-103KTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | SER1360-103KLD vs SER1360-103KTD |
| SER1360-103KSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5151-23 | SER1360-103KLD vs SER1360-103KSB |
SER1360-103KLD Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SER1360-103KLD is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
The SER1360-103KLD is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation.
-
Handle the SER1360-103KLD by the body, not the leads, to prevent damage. Avoid bending or flexing the leads, and use a pick-and-place machine or a vacuum pickup tool to minimize mechanical stress.
-
The recommended soldering profile for the SER1360-103KLD is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/second maximum.
-
The SER1360-103KLD is designed to withstand moderate vibration, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement and ensure reliable operation.