Part Details for SF-1206S100-2 by Bourns Inc
Results Overview of SF-1206S100-2 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206S100-2 Information
SF-1206S100-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SF-1206S100-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87W6004
|
Newark | Fuse, 1A, 63Vdc, Smd, Slow Blow, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:63V, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206S Series Rohs Compliant: Yes |Bourns SF-1206S100-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.4080 / $0.5100 | Buy Now |
|
DISTI #
14P7184
|
Newark | Fuse, 1A, 63Vdc, Smd, Slow Blow, Full Reel, Fuse Current:1A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:63V, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206S Series Rohs Compliant: Yes |Bourns SF-1206S100-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 | Buy Now |
|
DISTI #
SF-1206S100-2
|
Avnet Americas | Fuse, Surface Mount, 1 A, Slow Blow, 63 VDC, 1206 [3216 Metric], SF-1206S - Tape and Reel (Alt: SF-1206S100-2) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1768 / $0.3000 | Buy Now |
|
DISTI #
87W6004
|
Avnet Americas | Fuse, Surface Mount, 1 A, Slow Blow, 63 VDC, 1206 [3216 Metric], SF-1206S - Product that comes on tape, but is not reeled (Alt: 87W6004) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8 Partner Stock |
|
$0.3380 / $0.4540 | Buy Now |
|
DISTI #
70154751
|
RS | SINGLE FUSE, SURFACE MOUNT, 1.00 AMP, 130 OHM, SLOW BLOW FUSE Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.4980 / $0.6220 | Buy Now |
|
DISTI #
SF1206S1002-BOU-0
|
TME | SF-1206S100-2 Min Qty: 5000 | 20000 |
|
$0.2824 | Buy Now |
|
DISTI #
SF-1206S100-2
|
IBS Electronics | SINGLE FUSE SURFACE MOUNT 1.00 AMP 130 OHM SLOW BLOW FUSE | BOURNS SF-1206S100-2 Min Qty: 1000 Package Multiple: 1 | 41286 |
|
$0.2731 / $0.3597 | Buy Now |
|
DISTI #
SF-1206S100-2
|
Avnet Abacus | Fuse Surface Mount 1 A Slow Blow 63 VDC 1206 3216 Metric SF1206S - Tape and Reel (Alt: SF-1206S100-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
SF-1206S100-2
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4700 |
|
$0.2520 | Buy Now |
|
DISTI #
SF-1206S100-2
|
Maritex | Surface-mount fuses, BOURNS, SF-1206S100-2, 132 mOhm, 1 A, 63 V, 700 �m Min Qty: 1 Package Multiple: 1 | 15000 |
|
$0.2090 / $0.4560 | Buy Now |
US Tariff Estimator: SF-1206S100-2 by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SF-1206S100-2
SF-1206S100-2 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SF-1206S100-2 Part Data Attributes
|
|
SF-1206S100-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S100-2
Bourns Inc
Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Factory Lead Time | 12 Weeks | |
| Blow Characteristic | Slow | |
| Body Breadth | 1.55 Mm | |
| Body Height | 0.6 Mm | |
| Body Length or Diameter | 3.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 1206 | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | ||
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Packing Method | Tr, 7 Inch | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 1 A | |
| Rated Voltage(DC) | 63 V | |
| Reference Standard | Ul | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Trip Time or Delay | 5 S |
Alternate Parts for SF-1206S100-2
This table gives cross-reference parts and alternative options found for SF-1206S100-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206S100-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF-1206S080-2 | Bourns Inc | $0.2988 | Electric Fuse, Slow Blow, 0.8A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S100-2 vs SF-1206S080-2 |
| SF-1206S125-2 | Bourns Inc | $0.2992 | Electric Fuse, Slow Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S100-2 vs SF-1206S125-2 |
| SF-1206F100-2 | Bourns Inc | $0.3996 | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S100-2 vs SF-1206F100-2 |
| SF-1206F500-2 | Bourns Inc | $0.4232 | Electric Fuse, Fast Blow, 5A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S100-2 vs SF-1206F500-2 |
| SF-1206S250-2 | Bourns Inc | $0.4300 | Electric Fuse, Slow Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S100-2 vs SF-1206S250-2 |
| SF-1206F700-2 | Bourns Inc | $0.4474 | Electric Fuse, Fast Blow, 7A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S100-2 vs SF-1206F700-2 |
| FCC32132ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 1.25A, 50VDC, 50A (IR), Surface Mount, | SF-1206S100-2 vs FCC32132ADTP |
| FCC32252ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 50VDC, 50A (IR), Surface Mount, | SF-1206S100-2 vs FCC32252ADTP |
| FCC32501ADB | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 0.5A, 50VDC, 50A (IR), Surface Mount, | SF-1206S100-2 vs FCC32501ADB |
| FCC32102ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 1A, 50VDC, 50A (IR), Surface Mount, | SF-1206S100-2 vs FCC32102ADTP |
SF-1206S100-2 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SF-1206S100-2 is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, the SF-1206S100-2 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
The SF-1206S100-2 is a sensitive electronic component and should be handled with care. Use anti-static wrist straps, mats, and packaging to prevent electrostatic discharge (ESD) damage. Avoid touching the component's leads or body, and use a vacuum pickup or tweezers to handle the device.
-
The recommended soldering profile for the SF-1206S100-2 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
Yes, the SF-1206S100-2 is designed to withstand moderate levels of vibration and shock. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the expected environmental conditions.