Part Details for SF-QSFP4SFPPS-005_GROUP by Amphenol Cables on Demand
Overview of SF-QSFP4SFPPS-005_GROUP by Amphenol Cables on Demand
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF-QSFP4SFPPS-005_GROUP
SF-QSFP4SFPPS-005_GROUP CAD Models
SF-QSFP4SFPPS-005_GROUP Part Data Attributes:
|
SF-QSFP4SFPPS-005_GROUP
Amphenol Cables on Demand
Buy Now
|
Compare Parts:
SF-QSFP4SFPPS-005_GROUP
Amphenol Cables on Demand
Amphenol SF-QSFP4SFPPS-005_Group 5m QSFP to 4 SFP+ Splitter Cable (26 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (16.4 ft)
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |