Part Details for SF0070BA03042S by Integrated Device Technology Inc
Overview of SF0070BA03042S by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SF0070BA03042S
SF0070BA03042S CAD Models
SF0070BA03042S Part Data Attributes:
|
SF0070BA03042S
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SF0070BA03042S
Integrated Device Technology Inc
Active Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 1.98 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 21.5 dB | |
JESD-609 Code | e0 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 6.5 mm |