Datasheets
SF06U9100AALQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for: SF06U9100AALQ by Walsin Technology Corporation

Overview of: SF06U9100AALQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: SF06U9100AALQ

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SF06U9100AALQ Walsin Technology Corporation

Buy Now Datasheet

Compare Parts:

SF06U9100AALQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 910 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for: SF06U9100AALQ

This table gives cross-reference parts and alternative options found for SF06U9100AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U9100AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFCR0603-16W-E-9100BT Resistors Fixed Resistor, Thin Film, 0.063W, 910ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD SF06U9100AALQ vs TFCR0603-16W-E-9100BT
WF06U9100AVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U9100AALQ vs WF06U9100AVLQ
SF06U9100BALQ Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U9100AALQ vs SF06U9100BALQ
RN73F1JTD9100B Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation SF06U9100AALQ vs RN73F1JTD9100B
SF06U9100BTLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U9100AALQ vs SF06U9100BTLQ
RN73F1J9100B Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation SF06U9100AALQ vs RN73F1J9100B
WF06U9100BTLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U9100AALQ vs WF06U9100BTLQ
WF06U9100BVLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U9100AALQ vs WF06U9100BVLQ
CPF0603A910RE1 Resistors Fixed Resistor, Thin Film, 0.063W, 910ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 TE Connectivity SF06U9100AALQ vs CPF0603A910RE1
WF06U9100ATLQ Resistors Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06U9100AALQ vs WF06U9100ATLQ

Update Alert Settings for: SF06U9100AALQ by Walsin Technology Corporation

  • Please alert me when SF06U9100AALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF06U9100AALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06U9100AALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF06U9100AALQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06U9100AALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06U9100AALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: