Part Details for SF14-2446M5UUA3 by KYOCERA Corporation
Overview of SF14-2446M5UUA3 by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SF14-2446M5UUA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S417902846283
|
Chip1Stop | SAW Filter RF 2446MHzFrequency 2.3dB 50Ohm//2.7nH SMD 5Pin Tape RoHS: Compliant pbFree: Yes Container: Cut Tape | 284 |
|
$1.0600 / $1.2300 | Buy Now |
Part Details for SF14-2446M5UUA3
SF14-2446M5UUA3 CAD Models
SF14-2446M5UUA3 Part Data Attributes
|
SF14-2446M5UUA3
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
SF14-2446M5UUA3
KYOCERA Corporation
SAW Filter, 1 Function(s), 2446.5MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 2446 MHz | |
Filter Type | SAW FILTER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 1.1 mm |