Part Details for SF2100A-AQ by Soshin Electric Co Ltd
Overview of SF2100A-AQ by Soshin Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for SF2100A-AQ
SF2100A-AQ CAD Models
SF2100A-AQ Part Data Attributes
|
SF2100A-AQ
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2100A-AQ
Soshin Electric Co Ltd
Single Phase EMI Filter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 200 mm | |
Leakage Current-Max | 1.1 mA | |
Length | 1050 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 100 A | |
Rated Voltage | 250 V | |
Width | 270 mm |