Part Details for SF2100A-AS by Soshin Electric Co Ltd
Overview of SF2100A-AS by Soshin Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF2100A-AS
SF2100A-AS CAD Models
SF2100A-AS Part Data Attributes
|
SF2100A-AS
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2100A-AS
Soshin Electric Co Ltd
Single Phase EMI Filter, 250V,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 125 mm | |
Leakage Current-Max | 500 mA | |
Length | 640 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 100 A | |
Rated Voltage | 250 V | |
Width | 180 mm |