Part Details for SF2102D by Murata Connectivity
Overview of SF2102D by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SF2102D
SF2102D CAD Models
SF2102D Part Data Attributes
|
SF2102D
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF2102D
Murata Connectivity
SAW Filter, 1 Function(s), 465MHz, ROHS COMPLIANT, CERAMIC, SM3838-6, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 465 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD | |
Width | 4 mm |