Part Details for SF2114D by Murata Manufacturing Co Ltd
Overview of SF2114D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF2114D
SF2114D CAD Models
SF2114D Part Data Attributes:
|
SF2114D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2114D
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 413.76MHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7/13 INCH | |
Center or Cutoff Frequency (fo/fc) | 413.76 MHz | |
Filter Type | SAW FILTER | |
Height | 1.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 4 mm |