Part Details for SF23092A-2092HSL.GN by SUNON USA
Overview of SF23092A-2092HSL.GN by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for SF23092A-2092HSL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1814-ND
|
DigiKey | FAN AXIAL 91.5X25.5MM 220/240VAC Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9562 | Buy Now |
DISTI #
369-SF23092A2092HSL
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 220-240VAC, 29/36CFM, 0.12/0.18"H2O, Sleeve, Wire RoHS: Compliant | 75 |
|
$18.0600 / $22.7300 | Buy Now |
DISTI #
70226188
|
RS | AC Fan, 220-240V, 92x92x25mm, 29/36CFM, 14.5/14W, 36/39dBA, Wire Leads | Sunon Fans SF23092A-2092HSL.GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$14.6500 / $18.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$15.6500 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 240VAC - Square 91.5mm L x 91.5mm H - Sleeve Bearing - 36.0 CFM (1.01m³/min) - 39.0dB(A) - 14.00W - 2750 RPM - 2 Wire Leads. RoHS: Compliant |
156 In Stock |
|
$20.8900 / $26.2300 | Buy Now |
DISTI #
68394872
|
Verical | AC Fan Axial Sleeve Bearing 220V to 240V 29CFM/36CFM 36dB/39dB 91.5 X 91.5 X 25.5mm High Speed Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 151 |
|
$26.0863 / $33.2025 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 240VAC - Square 91.5mm L x 91.5mm H - Sleeve Bearing - 36.0 CFM (1.01m³/min) - 39.0dB(A) - 14.00W - 2750 RPM - 2 Wire Leads. RoHS: Compliant |
156 In Stock |
|
$20.8900 / $26.2300 | Buy Now |
|
Neutron USA | AC Fans | 50 |
|
$92.3200 | Buy Now |
Part Details for SF23092A-2092HSL.GN
SF23092A-2092HSL.GN CAD Models
SF23092A-2092HSL.GN Part Data Attributes
|
SF23092A-2092HSL.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
SF23092A-2092HSL.GN
SUNON USA
AC Fan, Axial Construction, 0.07A, 230V, 14.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 36 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Noise | 39 dB | |
Pressure | 4.57 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 14.5 W | |
Rated Voltage | 230 V | |
Speed | 2750 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 280 g | |
Width | 25 mm |