-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FILTER SAW 1.583GHZ 4SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2316H
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF2316H
Murata Manufacturing Co Ltd
FILTER SAW 1.583GHZ 4SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | TR, 7/13 INCH; TEMPERATURE OF -40 TO 85 ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 1583 MHz | |
Filter Type | SAW FILTER | |
Height | 0.75 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 2.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Screening Level | AEC-Q200 | |
Width | 1.73 mm |