-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Plug-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9208
|
Newark | Rf Coax Adapter, Sma-Sma Plug, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Sv Microwave SF2993-6001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5100 | Buy Now |
DISTI #
SF2993-6001-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMA 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
861 In Stock |
|
$36.3094 / $46.4100 | Buy Now |
DISTI #
ASVSF2993-6001
|
Heilind Electronics | SMA MALE TO MALE ADAPTER INDIVIDUAL BAG | Americas - 4 in Stock |
|
$37.9117 / $41.1155 | Buy Now |
|
Onlinecomponents.com | SMA Male to Male Adapter RoHS: Compliant |
126 In Stock |
|
$23.5000 / $45.6200 | Buy Now |
DISTI #
ASVSF2993-6001
|
Interstate Connecting Components | SMA MALE TO MALE ADAPTER INDIVIDUAL BAG | 12 |
|
$37.9117 / $41.1155 | Buy Now |
DISTI #
SF2993-6001
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$23.6300 / $35.3400 | Buy Now |
DISTI #
2787927
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.6122 / $20.3090 | Buy Now |
DISTI #
2787927
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.9225 / $19.2156 | Buy Now |
|
Master Electronics | SMA Male to Male Adapter RoHS: Compliant |
126 In Stock |
|
$23.5000 / $45.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2993-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF2993-6001
Amphenol SV Microwave
RF Connector Adapter, SMA-SMA, Plug-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.05 |