-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0559
|
Newark | Relay, Safety, 2No, Nc, 250Vac, 6A, Coil Voltage:24Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sf2D Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SF2D-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$23.9700 / $29.4300 | Buy Now |
DISTI #
31M0404
|
Newark | Relay, Safety, 2No, Nc, 250Vac, 6A, Coil Voltage:24Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sf Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Contact Rohs Compliant: Yes |Panasonic SF2D-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2600 / $40.3200 | Buy Now |
DISTI #
255-1746-ND
|
DigiKey | RELAY SAFETY 4PST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
828 In Stock |
|
$23.2704 / $31.0300 | Buy Now |
DISTI #
SF2D-DC24V
|
Avnet Americas | Electromechanical Safety Relay DPST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case (Alt: SF2D-DC24V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | 240 |
|
RFQ | |
DISTI #
769-SF2D-DC24V
|
Mouser Electronics | Safety Relays 6A 24V 2FORMA/2FORMB PCB RoHS: Compliant | 544 |
|
$23.4900 / $30.5100 | Buy Now |
DISTI #
70158332
|
RS | Relay, 6 A @ 250 VAC, 30 VDC, 250 VAC, 30 VDC @ 6 A, 2NO/2NC, 1.152 Ohms | Panasonic Electronic Components SF2D-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 76 |
|
$27.9300 / $31.0300 | Buy Now |
|
Future Electronics | SF Series 6 A 4PST 24 VDC Through Hole Polarized Monostable Safety Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$24.9400 / $26.1800 | Buy Now |
|
Onlinecomponents.com | Polarized monostable safety relay with forcibly guided double contacts RoHS: Compliant |
383 In Stock 280 On Order |
|
$22.5900 / $31.0400 | Buy Now |
DISTI #
SF2D-DC24V
|
TTI | Safety Relays 6A 24V 2FORMA/2FORMB PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 775 In Stock |
|
$22.7400 / $30.2000 | Buy Now |
DISTI #
SF2D-DC24V
|
Avnet Americas | Electromechanical Safety Relay DPST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case (Alt: SF2D-DC24V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | 240 |
|
$25.0496 / $28.3623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2D-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF2D-DC24V
Panasonic Electronic Components
Safety Relay, 4PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 25 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 53.3 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1152 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@440VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 53.3mm x 25mm x 16.5mm | |
Reference Standard | CSA; SEV; SUVA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |