SF2D41
Description: Silicon Controlled Rectifier, 3.1 A, 200 V, SCR

Overview of SF2D41 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for SF2D41 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF2D41 by Toshiba America Electronic Components

SF2D41
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
3.1 A
Repetitive Peak Off-state Leakage Current-Max
200 µA
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. SF2D41
    Toshiba America Electronic Components
    Silicon Controlled Rectifier, 3.1 A, 200 V, SCR
    VS

Alternate Parts for SF2D41

This table gives cross-reference parts and alternative options found for SF2D41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF2D41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S106F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 Hutson Industries SF2D41 vs S106F1
X0402DE 4A, 400V, SCR, TO202-1, TO-202-1, 3 PIN STMicroelectronics SF2D41 vs X0402DE
C106F 4A, 50V, SCR, TO-225AA Motorola Mobility LLC SF2D41 vs C106F
T106B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 1 Element, TO-202AB Loras Industries Inc SF2D41 vs T106B1
MCR106-2 4A, 60V, SCR, TO-225AA Motorola Mobility LLC SF2D41 vs MCR106-2
MCR106-4 4A, 200V, SCR, TO-225AA Motorola Mobility LLC SF2D41 vs MCR106-4
T106F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 1 Element, TO-202AB Loras Industries Inc SF2D41 vs T106F1
T106A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Littelfuse Inc SF2D41 vs T106A1
T106B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Littelfuse Inc SF2D41 vs T106B1
T106D1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Teccor SF2D41 vs T106D1
Part Number Description Manufacturer Compare
2N3006 Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 Semitronics Corp SF2D41 vs 2N3006
S106A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202 Hutson Industries SF2D41 vs S106A1
S106F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 Hutson Industries SF2D41 vs S106F1
TIC39C 2A, 300V, SCR, TO-39 Texas Instruments SF2D41 vs TIC39C
2N3006 0.35A, 60V, SCR, TO-18 Texas Instruments SF2D41 vs 2N3006
T106D1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 1 Element, TO-202AB Loras Industries Inc SF2D41 vs T106D1
2N3008 0.35A, 200V, SCR, TO-18 Texas Instruments SF2D41 vs 2N3008
CS202-4D Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202AB, TO-202, 3 PIN Central Semiconductor Corp SF2D41 vs CS202-4D
2N3005 Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Semitronics Corp SF2D41 vs 2N3005
T106B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 1 Element, TO-202AB Loras Industries Inc SF2D41 vs T106B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF2D41 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF2D41 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SF2D41 would you like to use for your alert(s)?
  • Please alert me when SF2D41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF2D41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF2D41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF2D41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF2D41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF2D41 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: