SF2J41
Toshiba America Electronic Components
Description: Silicon Controlled Rectifier, 3.1 A, 600 V, SCR

Overview of SF2J41 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for SF2J41 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF2J41 by Toshiba America Electronic Components

SF2J41
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
3.1 A
Repetitive Peak Off-state Leakage Current-Max
200 µA
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. SF2J41
    Toshiba America Electronic Components
    Silicon Controlled Rectifier, 3.1 A, 600 V, SCR
    VS

Alternate Parts for SF2J41

This table gives cross-reference parts and alternative options found for SF2J41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF2J41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR106-8 4A, 600V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN Motorola Mobility LLC SF2J41 vs MCR106-8
MCR106-8G Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 077-09, 3 PIN Littelfuse Inc SF2J41 vs MCR106-8G
MCR106-8G Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX onsemi SF2J41 vs MCR106-8G
C106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Central Semiconductor Corp SF2J41 vs C106M1
MCR106-008 Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX onsemi SF2J41 vs MCR106-008
C106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB Loras Industries Inc SF2J41 vs C106M1
T106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Teccor SF2J41 vs T106M1
C106Q1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 15V V(DRM), 1 Element, TO-202AB Loras Industries Inc SF2J41 vs C106Q1
C106M1T 4A, 600V, SCR, TO-225AA, TO-126, 3 PIN onsemi SF2J41 vs C106M1T
T106M1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 1 Element, TO-202AB Loras Industries Inc SF2J41 vs T106M1
Part Number Description Manufacturer Compare
2N1803 Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN International Rectifier SF2J41 vs 2N1803
2N1599 1.6A, 400V, SCR, TO-205AD Motorola Mobility LLC SF2J41 vs 2N1599
S2514BH 25A, 200V, SCR, TO-220AB STMicroelectronics SF2J41 vs S2514BH
2N1772A Silicon Controlled Rectifier, 7.4A I(T)RMS, 100V V(RRM), 1 Element, TO-64, TO-64, 2 PIN Ge Solid State SF2J41 vs 2N1772A
2N5724 Silicon Controlled Rectifier, 2.512A I(T)RMS, 390mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-205AD, Unitrode Corp (RETIRED) SF2J41 vs 2N5724
2N3030 Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Microsemi Corporation SF2J41 vs 2N3030
TYS406-1 4A, 100V, SCR, TO-220AB STMicroelectronics SF2J41 vs TYS406-1
S0301LS3 Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 30V V(DRM), 1 Element, TO-220AB Loras Industries Inc SF2J41 vs S0301LS3
IS112 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries SF2J41 vs IS112
BT150M-500R Silicon Controlled Rectifier, 4 A, 500 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors SF2J41 vs BT150M-500R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF2J41 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF2J41 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SF2J41 would you like to use for your alert(s)?
  • Please alert me when SF2J41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF2J41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF2J41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF2J41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF2J41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF2J41 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: