Part Details for SF5G42 by Toshiba America Electronic Components
Overview of SF5G42 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF5G42
SF5G42 CAD Models
SF5G42 Part Data Attributes
|
SF5G42
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF5G42
Toshiba America Electronic Components
Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-220AB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for SF5G42
This table gives cross-reference parts and alternative options found for SF5G42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF5G42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC106D | Silicon Controlled Rectifier, 5A I(T)RMS, 5000mA I(T), 400V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | SF5G42 vs TIC106D |
MCR72-2 | 8A, 50V, SCR, TO-220AB | Motorola Mobility LLC | SF5G42 vs MCR72-2 |
S0802DH | 8A, 400V, SCR, TO-220AB | STMicroelectronics | SF5G42 vs S0802DH |
S0602DH | 6A, 400V, SCR, TO-220AB | STMicroelectronics | SF5G42 vs S0602DH |
MCR72-6 | 8A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | SF5G42 vs MCR72-6 |
TIC106D | Silicon Controlled Rectifier, 5A I(T)RMS, 3200mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | Bourns Inc | SF5G42 vs TIC106D |
TIC106C | 5A, 300V, SCR | Texas Instruments | SF5G42 vs TIC106C |
TYS606-4 | 6A, 400V, SCR, TO-220AB | STMicroelectronics | SF5G42 vs TYS606-4 |