-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Termination,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7565
|
Newark | Sma Male Termination/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave SF8018-6060 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1200 / $53.9200 | Buy Now |
DISTI #
SF8018-6060-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
226 In Stock |
|
$55.6801 / $69.0900 | Buy Now |
DISTI #
ASVSF8018-6060
|
Heilind Electronics | SMA MALE TERMINATION INDIVIDUAL BAG | Americas - 25 in Stock |
|
$51.7860 / $61.2041 | Buy Now |
|
Onlinecomponents.com | SMA Male Termination RoHS: Compliant |
100 In Stock |
|
$48.4800 / $70.8400 | Buy Now |
DISTI #
ASVSF8018-6060
|
Interstate Connecting Components | SMA MALE TERMINATION INDIVIDUAL BAG | 75 |
|
$51.7860 / $61.2041 | Buy Now |
|
Master Electronics | SMA Male Termination RoHS: Compliant |
100 In Stock |
|
$48.4800 / $70.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF8018-6060
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF8018-6060
Amphenol SV Microwave
RF/Microwave Termination,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |