-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 10.7MHz, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1164 |
|
RFQ | ||
DISTI #
SFECF10M7EA00-R0
|
TTI | Signal Conditioning 10.7 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7430 | Buy Now |
|
NexGen Digital | 4000 |
|
RFQ | ||
DISTI #
SFECF10M7EA00-R0
|
Avnet Abacus | Electromechanical Filter 10.7MHz Freq. 1MHz to 50MHz 330Ohm (Alt: SFECF10M7EA00-R0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFECF10M7EA00-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFECF10M7EA00-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.3 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.1 mm |