Datasheets
SFF75N05M by: Solid State Devices Inc (SSDI)

Power Field-Effect Transistor, 56A I(D), 50V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED PACKAGE-3

Part Details for SFF75N05M by Solid State Devices Inc (SSDI)

Overview of SFF75N05M by Solid State Devices Inc (SSDI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Price & Stock for SFF75N05M

Part # Distributor Description Stock Price Buy
Quest Components   24
  • 1 $507.3282
  • 7 $463.8429
  • 10 $434.8527
$434.8527 / $507.3282 Buy Now

Part Details for SFF75N05M

SFF75N05M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFF75N05M Part Data Attributes

SFF75N05M Solid State Devices Inc (SSDI)
Buy Now Datasheet
Compare Parts:
SFF75N05M Solid State Devices Inc (SSDI) Power Field-Effect Transistor, 56A I(D), 50V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED PACKAGE-3
Part Life Cycle Code Active
Ihs Manufacturer SOLID STATE DEVICES INC
Part Package Code TO-254
Package Description FLANGE MOUNT, S-MSFM-P3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 56 A
Drain-source On Resistance-Max 0.017 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254
JESD-30 Code S-MSFM-P3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for SFF75N05M

This table gives cross-reference parts and alternative options found for SFF75N05M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF75N05M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFF75N05Z Power Field-Effect Transistor, 56A I(D), 50V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN Solid State Devices Inc (SSDI) SFF75N05M vs SFF75N05Z
C67078-S1348-A2 Power Field-Effect Transistor, 60A I(D), 50V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Infineon Technologies AG SFF75N05M vs C67078-S1348-A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFF75N05M by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFF75N05M by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of SFF75N05M would you like to use for your alert(s)?
  • Please alert me when SFF75N05M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFF75N05M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFF75N05M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFF75N05M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFF75N05M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFF75N05M by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: