Part Details for SFGCG455CX-TC by Golledge Electronics Ltd
Overview of SFGCG455CX-TC by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SFGCG455CX-TC
SFGCG455CX-TC CAD Models
SFGCG455CX-TC Part Data Attributes
|
SFGCG455CX-TC
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SFGCG455CX-TC
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation Frequency (+/- delta f)-Min | 12.5 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 6.3 mm |