Part Details for SFH250 by Broadcom Limited
Overview of SFH250 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5437
|
Newark | Detector, Fibre Optic, Wavelength Typ:-, Data Rate Max:-, Data Transmission Distance:-, Product Range:- Rohs Compliant: Yes |Broadcom SFH250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1284 |
|
$7.8000 / $11.8800 | Buy Now |
DISTI #
SP000063866
|
Avnet Americas | RX Optical Fiber 2-Pin - Bulk (Alt: SP000063866) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7592 / $7.9520 | Buy Now |
DISTI #
SP000063866
|
Avnet Americas | RX Optical Fiber 2-Pin - Bulk (Alt: SP000063866) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7592 / $7.9520 | Buy Now |
DISTI #
SP000063866
|
Avnet Americas | RX Optical Fiber 2-Pin - Bulk (Alt: SP000063866) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7592 / $7.9520 | Buy Now |
DISTI #
1526602
|
Farnell | DETECTOR, FIBRE OPTIC RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 1076 |
|
$9.1916 / $15.0925 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 13600 |
|
$8.8100 / $9.4700 | Buy Now |
Part Details for SFH250
SFH250 CAD Models
SFH250 Part Data Attributes
|
SFH250
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SFH250
Broadcom Limited
Photodiode Detector, 100Mbps, Through Hole Mount, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES 950NM WAVELENGTH, PHOTOCURRENT FOR THIS WAVELENGTH: 0.004MA | |
Body Height | 8.6 mm | |
Body Length or Diameter | 5.3 mm | |
Dark Current-Max | 1 nA | |
Data Rate | 100 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Spectral Width | 1100 nm | |
Surface Mount | NO | |
Transmission Type | ANALOG |