Part Details for SFH4243-Z by OSRAM Opto Semiconductors
Overview of SFH4243-Z by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH4243-Z
SFH4243-Z CAD Models
SFH4243-Z Part Data Attributes
|
SFH4243-Z
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4243-Z
OSRAM Opto Semiconductors
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR, 7 INCH; 2000 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 42 m | |
Surface Mount | YES | |
Viewing Angle | 60 deg |