Part Details for SFH4715AS by OSRAM Opto Semiconductors
Overview of SFH4715AS by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH4715AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INFRARED LED, 1-ELEMENT, 860NM | 278 |
|
$1.6728 / $3.6168 | Buy Now |
|
Quest Components | INFRARED LED, 1-ELEMENT, 860NM | 1408 |
|
$2.5545 / $5.1090 | Buy Now |
|
Quest Components | INFRARED LED, 1-ELEMENT, 860NM | 12 |
|
$3.0000 / $6.0000 | Buy Now |
|
Win Source Electronics | OSLON Black Series (850 nm) - 90 | 58560 |
|
$1.8470 / $2.7700 | Buy Now |
Part Details for SFH4715AS
SFH4715AS CAD Models
SFH4715AS Part Data Attributes
|
SFH4715AS
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4715AS
OSRAM Opto Semiconductors
Infrared LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 1.5 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 860 nm | |
Shape | ROUND |
Alternate Parts for SFH4715AS
This table gives cross-reference parts and alternative options found for SFH4715AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4715AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4715AS | INFRARED LED | OSRAM GmbH | SFH4715AS vs SFH4715AS |
Q65111A6857 | Infrared LED, | OSRAM Opto Semiconductors | SFH4715AS vs Q65111A6857 |