Part Details for SFH487-3 by OSRAM Opto Semiconductors
Overview of SFH487-3 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH487-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 mm, 1 ELEMENT, INFRARED LED, 880 nm | 1 |
|
$1.2600 | Buy Now |
|
Quest Components | 3 mm, 1 ELEMENT, INFRARED LED, 880 nm | 33 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for SFH487-3
SFH487-3 CAD Models
SFH487-3 Part Data Attributes
|
SFH487-3
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH487-3
OSRAM Opto Semiconductors
Infrared LED, 3mm, 1-Element, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 25 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH487-3
This table gives cross-reference parts and alternative options found for SFH487-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH487-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH487-3 | Infrared LED, 3mm, 1-Element, 880nm | Siemens | SFH487-3 vs SFH487-3 |