Datasheets
SFH487 by:

Overview of: SFH487 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SFH487

Distributor Stock Package QTY Break / Prices
View this part on ComS.I.T. USA
11,891

Part Details for: SFH487

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SFH487 Siemens

Buy Now Datasheet

Compare Parts:

SFH487 Siemens Infrared LED, 3mm, 1-Element, 880nm

Part Life Cycle Code Obsolete
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Configuration SINGLE
Number of Functions 1
Optoelectronic Device Type INFRARED LED
Peak Wavelength 880 nm
Shape ROUND
Size 3 mm

Alternate Parts for: SFH487

Part Number Description Manufacturer Compare
SFH487 Optoelectronics Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH487 vs SFH487
Part Number Description Manufacturer Compare
SFH487-2 Optoelectronics Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487 vs SFH487-2
SFH487P Optoelectronics Infrared LED, 880nm Infineon Technologies AG SFH487 vs SFH487P
SFH487-3 Optoelectronics Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487 vs SFH487-3
SFH487 Optoelectronics Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 OSRAM Opto Semiconductors SFH487 vs SFH487
SFH487-1 Optoelectronics Infrared LED, 3mm, 1-Element, 880nm Siemens SFH487 vs SFH487-1

Related Parts

Update Alert Settings for: SFH487 by Siemens

  • Please alert me when SFH487 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH487 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH487 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH487 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH487.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH487 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.