SFMC-112-02-S-D-P
Samtec Inc
Description: Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SFMC-112-02-S-D-P by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADCMB-HSFMCEV1Z Renesas Electronics Corporation JESD204B Analog-to-Digital Converter Evaluation Kits
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SFMC-112-02-S-D-P by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23W6393
Newark .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-112-02-S-D-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.7900
  • 25 $8.8200
  • 50 $7.8600
  • 100 $6.3900
  • 500 $4.8600
$4.8600 / $9.7900 Buy Now
DISTI # SFMC-112-02-S-D-P-ND
DigiKey CONN RCPT 24POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.3500
$7.3500 Buy Now
DISTI # SFMC-112-02-S-D-P
Avnet Americas Conn Socket Strip SKT 24 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFMC-112-02-S-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 200-SFMC11202SDP
Mouser Electronics Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 1 $7.3500
  • 10 $6.7900
  • 25 $6.4200
  • 37 $6.1900
  • 111 $4.7500
  • 518 $4.2800
  • 1,036 $3.3200
  • 2,035 $2.3700
$2.3700 / $7.3500 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 5 $9.1400
  • 37 $7.3800
  • 74 $6.7700
  • 111 $5.4200
  • 259 $5.1800
  • 518 $4.5700
  • 1,036 $3.5400
  • 2,516 $2.5900
$2.5900 / $9.1400 Buy Now
DISTI # 000000000000146026
Sager Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 0
  • 1 $7.3500
  • 10 $6.7900
  • 25 $6.4200
  • 50 $6.1900
  • 100 $4.7500
  • 500 $4.2800
$4.2800 / $7.3500 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 5 $9.1400
  • 37 $7.3800
  • 74 $6.7700
  • 111 $5.4200
  • 259 $5.1800
  • 518 $4.5700
  • 1,036 $3.5400
  • 2,516 $2.5900
$2.5900 / $9.1400 Buy Now
DISTI # 5cd9190acd7c1c4c38710dbe
Samtec .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $7.3500
  • 10 $6.7900
  • 25 $6.4200
  • 50 $6.1900
  • 100 $4.7500
  • 500 $4.2800
  • 1,000 $3.3200
  • 2,000 $2.3700
$2.3700 / $7.3500 Buy Now

CAD Models for SFMC-112-02-S-D-P by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFMC-112-02-S-D-P by Samtec Inc

SFMC-112-02-S-D-P
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. SFMC-112-02-S-D-P
    Samtec Inc
    Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for SFMC-112-02-S-D-P

This table gives cross-reference parts and alternative options found for SFMC-112-02-S-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-112-02-S-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87263-2430 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex SFMC-112-02-S-D-P vs 87263-2430
95800-124 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions SFMC-112-02-S-D-P vs 95800-124
93111-012LF Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions SFMC-112-02-S-D-P vs 93111-012LF
G8272420200 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation SFMC-112-02-S-D-P vs G8272420200
86654-612LF Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi SFMC-112-02-S-D-P vs 86654-612LF
71973-9512 Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex SFMC-112-02-S-D-P vs 71973-9512
ESQT-112-02-G-D-688 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc SFMC-112-02-S-D-P vs ESQT-112-02-G-D-688
9-1437020-3 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE TE's AMP SFMC-112-02-S-D-P vs 9-1437020-3
70407-203LF Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions SFMC-112-02-S-D-P vs 70407-203LF
66901-024 Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi SFMC-112-02-S-D-P vs 66901-024

Related Parts for SFMC-112-02-S-D-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFMC-112-02-S-D-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFMC-112-02-S-D-P by Samtec Inc

Select Manufacturer
Which Manufacturer of SFMC-112-02-S-D-P would you like to use for your alert(s)?
  • Please alert me when SFMC-112-02-S-D-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFMC-112-02-S-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFMC-112-02-S-D-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFMC-112-02-S-D-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFMC-112-02-S-D-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFMC-112-02-S-D-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: