Part Details for SFME28-461V/HH by Interpoint
Overview of SFME28-461V/HH by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFME28-461V/HH
SFME28-461V/HH CAD Models
SFME28-461V/HH Part Data Attributes
|
SFME28-461V/HH
Interpoint
Buy Now
Datasheet
|
Compare Parts:
SFME28-461V/HH
Interpoint
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 60000 µF | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.16 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 76.33 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 0.5 OHM Ω | |
Package Material | METAL | |
Rated Current | 10 A | |
Rated Voltage | 28 V | |
Width | 38.23 mm |