Part Details for SFR01MZPF6983 by ROHM Semiconductor
Overview of SFR01MZPF6983 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR01MZPF6983
SFR01MZPF6983 CAD Models
SFR01MZPF6983 Part Data Attributes
|
SFR01MZPF6983
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF6983
ROHM Semiconductor
Fixed Resistor, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF6983
This table gives cross-reference parts and alternative options found for SFR01MZPF6983. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF6983, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X6983FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF6983 vs MR04X6983FDL |
CDF-S0402698K1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | SFR01MZPF6983 vs CDF-S0402698K1%100PPM/KNS |
WR04X6983FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF6983 vs WR04X6983FAL |
CRCW0402698KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SFR01MZPF6983 vs CRCW0402698KFKED |
CR-02FLB--698K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF6983 vs CR-02FLB--698K |
RC0402FR-13698KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF6983 vs RC0402FR-13698KL |
0402WGF6983TA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF6983 vs 0402WGF6983TA |
AF0402FR-07698KL | Fixed Resistor, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF6983 vs AF0402FR-07698KL |
9C04021A6983FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF6983 vs 9C04021A6983FKAF3 |
CR-02FPA--698K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF6983 vs CR-02FPA--698K |