Datasheets
SFR2500004020FR500 by:

Fixed Resistor, Metal Film, 0.4W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for SFR2500004020FR500 by Vishay Intertechnologies

Overview of SFR2500004020FR500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFR2500004020FR500

Part # Distributor Description Stock Price Buy
DISTI # 94C5105
Newark Metal Film Resistor, 402 Ohm, 400Mw, 1%, Resistance:402Ohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500004020FR500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0430
$0.0430 Buy Now
DISTI # SFR2500004020FR500
Avnet Americas Res Metal Film 402 Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR2500004020FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0269
  • 10,000 $0.0261
  • 20,000 $0.0252
  • 30,000 $0.0242
  • 40,000 $0.0234
  • 50,000 $0.0223
  • 500,000 $0.0212
$0.0212 / $0.0269 Buy Now
DISTI # 594-5043ED402R0F
Mouser Electronics Metal Film Resistors - Through Hole 400mW 402ohms 1% SFR55 Historical p/n RoHS: Compliant 6332
  • 1 $0.1800
  • 10 $0.1720
  • 100 $0.0550
  • 1,000 $0.0460
  • 5,000 $0.0260
  • 10,000 $0.0220
  • 25,000 $0.0210
  • 50,000 $0.0200
$0.0200 / $0.1800 Buy Now
DISTI # V79:2366_23283289
Arrow Electronics Res Metal Film 402 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R Min Qty: 1 Package Multiple: 1 Date Code: 1643 Americas - 1469
  • 1 $0.0288
  • 10 $0.0270
  • 25 $0.0207
  • 50 $0.0150
  • 100 $0.0085
$0.0085 / $0.0288 Buy Now
Future Electronics SFR25 Series 0.4 W 402 Ohms 1 % 100 PPM Standard Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0228
  • 15,000 $0.0220
  • 25,000 $0.0216
  • 50,000 $0.0211
  • 100,000 $0.0203
$0.0203 / $0.0228 Buy Now
DISTI # 32863853
Verical Res Metal Film 402 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R Min Qty: 667 Package Multiple: 1 Date Code: 1643 Americas - 1469
  • 667 $0.0288
$0.0288 Buy Now
Quest Components   4000
  • 1 $0.0900
  • 334 $0.0300
  • 1,668 $0.0090
$0.0090 / $0.0900 Buy Now
DISTI # SFR2500004020FR500
TTI Metal Film Resistors - Through Hole 400mW 402ohms 1% SFR55 Historical p/n RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack Americas - 0
  • 5,000 $0.0210
  • 10,000 $0.0206
  • 100,000 $0.0196
$0.0196 / $0.0210 Buy Now
DISTI # SFR2500004020FR500
Avnet Americas Res Metal Film 402 Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR2500004020FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0223
  • 10,000 $0.0220
  • 20,000 $0.0217
  • 30,000 $0.0242
  • 40,000 $0.0209
  • 50,000 $0.0206
  • 500,000 $0.0203
$0.0203 / $0.0242 Buy Now
DISTI # SFR2500004020FR500
Avnet Americas Res Metal Film 402 Ohm 1% 2/5W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: SFR2500004020FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0223
  • 10,000 $0.0220
  • 20,000 $0.0217
  • 30,000 $0.0242
  • 40,000 $0.0209
  • 50,000 $0.0206
  • 500,000 $0.0203
$0.0203 / $0.0242 Buy Now
DISTI # 5404241
Farnell   RoHS: Compliant Min Qty: 5000 Lead time: 29 Weeks, 4 Days Container: Cut Tape 0
  • 5,000 $0.0307
$0.0307 Buy Now

Part Details for SFR2500004020FR500

SFR2500004020FR500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFR2500004020FR500 Part Data Attributes

SFR2500004020FR500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SFR2500004020FR500 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.4W, 402ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Samacsys Manufacturer Vishay
Additional Feature RATED AC VOLTAGE(V): 250
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.58 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 402 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

SFR2500004020FR500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR2500004020FR500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR2500004020FR500 by Vishay Intertechnologies

  • Please alert me when SFR2500004020FR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFR2500004020FR500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR2500004020FR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFR2500004020FR500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR2500004020FR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR2500004020FR500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: