Part Details for SFR9034 by Samsung Semiconductor
Overview of SFR9034 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR9034
SFR9034 CAD Models
SFR9034 Part Data Attributes:
|
SFR9034
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR9034
Samsung Semiconductor
Power Field-Effect Transistor, 14A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 336 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 49 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFR9034
This table gives cross-reference parts and alternative options found for SFR9034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR9034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD08P05 | Power Field-Effect Transistor, 8A I(D), 50V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Infineon Technologies AG | SFR9034 vs SPD08P05 |
FQD7P06TF | Power Field-Effect Transistor, 5.4A I(D), 60V, 0.451ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SFR9034 vs FQD7P06TF |
SFW9Z24 | Power Field-Effect Transistor, 9.7A I(D), 60V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, DPAK-2 | Fairchild Semiconductor Corporation | SFR9034 vs SFW9Z24 |
RFD8P05SM | 8A, 50V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SFR9034 vs RFD8P05SM |
RFD8P06ESM9A | 8A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SFR9034 vs RFD8P06ESM9A |
SPB08P06P | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | SFR9034 vs SPB08P06P |
SFR2955 | Power Field-Effect Transistor, 7.6A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SFR9034 vs SFR2955 |
FQD7P06TM | Power Field-Effect Transistor, 5.4A I(D), 60V, 0.451ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SFR9034 vs FQD7P06TM |
RFD8P06ESM | Power Field-Effect Transistor, 8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | SFR9034 vs RFD8P06ESM |
SPD08P06P | Power Field-Effect Transistor, 8.83A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, TO-252, 3 PIN | Infineon Technologies AG | SFR9034 vs SPD08P06P |