Part Details for SFSD-15-28-F-06.00-D-NDX by Samtec Inc
Overview of SFSD-15-28-F-06.00-D-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-15-28-F-06.00-D-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-15-28-F-06.00-D-NDX-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFSD-15-28-F-06.00-D-NDX
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-15-28-F-06.00-D-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.3300 / $12.1200 | Buy Now |
DISTI #
SFSD-15-28-F-06.00-D-NDX
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-15-28-F-06.00-D-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SFSD-15-28-F-06.00-D-NDX
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 30 POS Discrete Wire Housing to 30 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SFSD-15-28-F-06.00-D-NDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005217297
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.3300 / $12.1300 | Buy Now |
Part Details for SFSD-15-28-F-06.00-D-NDX
SFSD-15-28-F-06.00-D-NDX CAD Models
SFSD-15-28-F-06.00-D-NDX Part Data Attributes
|
SFSD-15-28-F-06.00-D-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-15-28-F-06.00-D-NDX
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 28 AWG |