Part Details for SFSD0512L1BM1TO-I-ME-221-STD by Swissbit
Overview of SFSD0512L1BM1TO-I-ME-221-STD by Swissbit
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSD0512L1BM1TO-I-ME-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9479
|
Newark | Flash Memory Card, Slc, 512Mb, Blank Media Flash Memory Type:Sdhc Card, Uhs-1, Class 10, Memory Capacity:512Mb, Product Range:S-450 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Swissbit SFSD0512L1BM1TO-I-ME-221-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1052-1195-ND
|
DigiKey | MEMORY CARD SD 512MB UHS SLC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$37.8600 | Buy Now |
Part Details for SFSD0512L1BM1TO-I-ME-221-STD
SFSD0512L1BM1TO-I-ME-221-STD CAD Models
SFSD0512L1BM1TO-I-ME-221-STD Part Data Attributes
|
SFSD0512L1BM1TO-I-ME-221-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD0512L1BM1TO-I-ME-221-STD
Swissbit
Flash Memory Drive, CMOS, CARD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Swissbit | |
Host Data Transfer Rate-Max | 104 MBps | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |